
RCR1616NP-180M | |
|---|---|
DigiKey Part Number | RCR1616NP-180M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCR1616NP-180M |
Description | FIXED IND 18UH 6A 16.5 MOHM TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Inductor 6 A 16.5mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.71830 | $1,271.83 |

