RCR1616NP-101K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCR1616NP-101K

DigiKey Part Number
RCR1616NP-101K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCR1616NP-101K
Description
FIXED IND 100UH 2.9A 68 MOHM TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 2.9 A 68mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
100 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
68mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$12.71830$1,271.83
Manufacturers Standard Package