Similar
Similar

CR75NP-220KC | |
|---|---|
DigiKey Part Number | 308-2331-2-ND - Tape & Reel (TR) 308-2331-1-ND - Cut Tape (CT) 308-2331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR75NP-220KC |
Description | FIXED IND 22UH 1.5A 110 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $5.66500 | $56.65 |
| 100 | $4.65670 | $465.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.57249 | $3,572.49 |
| 2,000 | $3.36884 | $6,737.68 |
| 3,000 | $3.25525 | $9,765.75 |
| 5,000 | $3.11772 | $15,588.60 |
| 7,000 | $3.03168 | $21,221.76 |



