
SDR7045-220M | |
|---|---|
DigiKey Part Number | 118-SDR7045-220MTR-ND - Tape & Reel (TR) 118-SDR7045-220MCT-ND - Cut Tape (CT) 118-SDR7045-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR7045-220M |
Description | FIXED IND 22UH 1.4A 125 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-220M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 125mOhm Max |
Series | Q @ Freq 26 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 1.62A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.85900 | $48.59 |
| 100 | $3.99650 | $399.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.28704 | $3,287.04 |
| 2,000 | $3.09955 | $6,199.10 |
| 3,000 | $2.99501 | $8,985.03 |
| 5,000 | $2.86843 | $14,342.15 |
| 7,000 | $2.78806 | $19,516.42 |
| 10,000 | $2.70539 | $27,053.90 |

