
CPFC74NP-PS10H2A15 | |
|---|---|
DigiKey Part Number | 308-1558-2-ND - Tape & Reel (TR) 308-1558-1-ND - Cut Tape (CT) 308-1558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPFC74NP-PS10H2A15 |
Description | CMC 1.5A 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 1.5A DCR 120mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 120mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.224" W (9.50mm x 5.70mm) | |
Height (Max) | 0.200" (5.08mm) | |
Package / Case | Vertical, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.97000 | $8.97 |
| 10 | $7.40800 | $74.08 |
| 25 | $6.85000 | $171.25 |
| 50 | $6.45660 | $322.83 |
| 100 | $6.08790 | $608.79 |
| 250 | $5.63264 | $1,408.16 |
| 500 | $5.31102 | $2,655.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.41579 | $4,415.79 |

