
CPFC6D36NP-100M06 | |
---|---|
DigiKey Part Number | 308-1557-2-ND - Tape & Reel (TR) 308-1557-1-ND - Cut Tape (CT) 308-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPFC6D36NP-100M06 |
Description | CMC 2.5A 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 2.5A DCR 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -20°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.244" L x 0.209" W (6.20mm x 5.30mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.19000 | $26.19 |
10 | $21.51300 | $215.13 |
25 | $19.90360 | $497.59 |
50 | $18.76700 | $938.35 |
100 | $17.69550 | $1,769.55 |
250 | $17.08544 | $4,271.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.95870 | $13,958.70 |