
CDRR127NP-331MC | |
|---|---|
DigiKey Part Number | 308-CDRR127NP-331MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR127NP-331MC |
Description | INDUCTOR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 1.1 A 340mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 340mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.01688 | $2,006.75 |

