CDRH8D38NP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH8D38NP-2R5NC

DigiKey Part Number
308-2141-2-ND - Tape & Reel (TR)
308-2141-1-ND - Cut Tape (CT)
308-2141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH8D38NP-2R5NC
Description
FIXED IND 2.5UH 6A 17.5 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.5 µH Shielded Inductor 6 A 17.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
17.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.61000$6.61
10$5.40100$54.01
100$4.44310$444.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.54511$3,545.11
2,000$3.34303$6,686.06
3,000$3.23030$9,690.90
5,000$3.09383$15,469.15
7,000$3.00845$21,059.15
Manufacturers Standard Package