
CDRH8D28NP-3R3NC | |
|---|---|
DigiKey Part Number | 308-2135-2-ND - Tape & Reel (TR) 308-2135-1-ND - Cut Tape (CT) 308-2135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH8D28NP-3R3NC |
Description | FIXED IND 3.3UH 6A 18.2 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 6 A 18.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $5.78400 | $57.84 |
| 100 | $4.75400 | $475.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.79297 | $3,792.97 |
| 2,000 | $3.57681 | $7,153.62 |
| 3,000 | $3.45624 | $10,368.72 |
| 5,000 | $3.31025 | $16,551.25 |
| 7,000 | $3.24300 | $22,701.00 |

