CDRH8D28-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH8D28NP-220NC

DigiKey Part Number
308-2133-2-ND - Tape & Reel (TR)
308-2133-1-ND - Cut Tape (CT)
308-2133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH8D28NP-220NC
Description
FIXED IND 22UH 1.85A 99 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.85 A 99mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
99mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,024
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.02000$7.02
10$5.78400$57.84
100$4.75400$475.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.79297$3,792.97
2,000$3.57681$7,153.62
3,000$3.45624$10,368.72
5,000$3.31025$16,551.25
7,000$3.24300$22,701.00
Manufacturers Standard Package