
CDRH8D28NP-150NC | |
---|---|
DigiKey Part Number | 308-1659-2-ND - Tape & Reel (TR) 308-1659-1-ND - Cut Tape (CT) 308-1659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH8D28NP-150NC |
Description | FIXED IND 15UH 2.35A 69 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.35 A 69mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $5.83600 | $58.36 |
100 | $4.79680 | $479.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.82714 | $3,827.14 |
2,000 | $3.60903 | $7,218.06 |
3,000 | $3.48738 | $10,462.14 |
5,000 | $3.34007 | $16,700.35 |
7,000 | $3.27222 | $22,905.54 |