CDRH74-221MC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sumida America Inc.
In Stock: 1,583
Unit Price: $7.15000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 14,317
Unit Price: $4.85000
Datasheet

Similar


Pulse Electronics
In Stock: 2,285
Unit Price: $11.59000
Datasheet

Similar


CODACA
In Stock: 63
Unit Price: $6.17000
Datasheet
220 µH Shielded Inductor 360 mA 1.17Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH74-221MC

DigiKey Part Number
308-1189-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH74-221MC
Description
FIXED IND 220UH 360MA 1.17 OHM
Customer Reference
Detailed Description
220 µH Shielded Inductor 360 mA 1.17Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.17Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes