
SPRH74-221M | |
|---|---|
DigiKey Part Number | 4044-SPRH74-221MTR-ND - Tape & Reel (TR) 4044-SPRH74-221MCT-ND - Cut Tape (CT) 4044-SPRH74-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH74-221M |
Description | FIXED IND 220UH 0.75A 832 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 0.75 A 832mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 832mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, Power Inductor | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.85900 | $48.59 |
| 100 | $3.99650 | $399.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.28720 | $3,287.20 |
| 2,000 | $3.09975 | $6,199.50 |
| 3,000 | $2.99520 | $8,985.60 |
| 5,000 | $2.86863 | $14,343.15 |
| 7,000 | $2.78827 | $19,517.89 |
| 10,000 | $2.70561 | $27,056.10 |
| 25,000 | $2.67199 | $66,799.75 |

