
CDRH6D38NP-180NC | |
|---|---|
DigiKey Part Number | 308-2311-2-ND - Tape & Reel (TR) 308-2311-1-ND - Cut Tape (CT) 308-2311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH6D38NP-180NC |
Description | FIXED IND 18UH 1.5A 92 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Inductor 1.5 A 92mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $4.83800 | $48.38 |
| 100 | $3.97970 | $397.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.17513 | $3,175.13 |
| 2,000 | $2.99405 | $5,988.10 |
| 3,000 | $2.89306 | $8,679.18 |
| 5,000 | $2.77081 | $13,854.05 |
| 7,000 | $2.69318 | $18,852.26 |
| 10,000 | $2.66171 | $26,617.10 |

