
CDRH6D28NP-220NC | |
|---|---|
DigiKey Part Number | 308-1492-2-ND - Tape & Reel (TR) 308-1492-1-ND - Cut Tape (CT) 308-1492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH6D28NP-220NC |
Description | FIXED IND 22UH 1.2A 128 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.2 A 128mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 128mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.81000 | $38.10 |
| 100 | $3.13200 | $313.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.11550 | $3,173.25 |
| 3,000 | $2.03963 | $6,118.89 |

