CDRH5D28RHPNP-8R2NC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: $7.96000
Datasheet
CDRH5D28RHPNP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH5D28RHPNP-8R2NC

DigiKey Part Number
308-2069-2-ND - Tape & Reel (TR)
308-2069-1-ND - Cut Tape (CT)
308-2069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH5D28RHPNP-8R2NC
Description
FIXED IND 8.2UH 1.9A 88.4MOHM SM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Inductor 1.9 A 88.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
8.2 µH
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
88.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.232" W (6.00mm x 5.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.66000$11.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.38814$10,776.28
Manufacturers Standard Package