CDRH3D16/LDNP-3R3NC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 701
Unit Price: $7.96000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $2.77743
Datasheet

Similar


TDK Corporation
In Stock: 5,707
Unit Price: $4.02000
Datasheet
CDRH3D16/LDNP-3R3NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH3D16/LDNP-3R3NC

DigiKey Part Number
308-1985-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH3D16/LDNP-3R3NC
Description
FIXED IND 3.3UH 2A 66 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 2 A 66mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
3.3 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
66mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes