CDRH3D16NP-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH3D16NP-3R3NC

DigiKey Part Number
308-1991-2-ND - Tape & Reel (TR)
308-1991-1-ND - Cut Tape (CT)
308-1991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH3D16NP-3R3NC
Description
FIXED IND 3.3UH 1.1A 85 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 1.1 A 85mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
3.3 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.96000$7.96
10$6.56900$65.69
100$5.40370$540.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.31110$4,311.10
2,000$4.06547$8,130.94
3,000$3.92844$11,785.32
5,000$3.76258$18,812.90
7,000$3.73601$26,152.07
Manufacturers Standard Package