
CDRH38D16RLDNP-101MC | |
---|---|
DigiKey Part Number | 308-CDRH38D16RLDNP-101MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH38D16RLDNP-101MC |
Description | INDUCTOR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.335Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.335Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.150" W (4.10mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.16165 | $9,484.95 |