CDRH12D58RNP-101MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $11.60000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2,996
Unit Price: $6.54000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 653
Unit Price: $17.15000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH12D58RNP-101MC

DigiKey Part Number
CDRH12D58RNP-101MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH12D58RNP-101MC
Description
FIXED IND 100UH 1.56A 176MOHM SM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 1.56 A 176mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.25A
Shielding
Shielded
DC Resistance (DCR)
176mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.98090$3,490.45
Manufacturers Standard Package