CDRH125NP-271MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 12,239
Unit Price: $8.29000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $13.06000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $24.32656
Datasheet
CDRH125 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125NP-271MC

DigiKey Part Number
CDRH125NP-271MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH125NP-271MC
Description
FIXED IND 270UH 750MA 460MOHM SM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µH Shielded Inductor 750 mA 460mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
270 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.90962$2,954.81
Manufacturers Standard Package