
SPD125R-274M | |
---|---|
DigiKey Part Number | SPD125R-274M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD125R-274M |
Description | FIXED IND 270UH 750MA 510MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 750 mA 510mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD125R-274M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 270 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 510mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $24.32656 | $12,163.28 |