
CDRH125L125NP-101MC | |
|---|---|
DigiKey Part Number | 308-CDRH125L125NP-101MCTR-ND - Tape & Reel (TR) 308-CDRH125L125NP-101MCCT-ND - Cut Tape (CT) 308-CDRH125L125NP-101MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125L125NP-101MC |
Description | FIXED IND 100UH 1.82A 166MOHM SM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.82 A 166mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 166mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.92000 | $7.92 |
| 10 | $6.53500 | $65.35 |
| 100 | $5.37600 | $537.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.54850 | $2,274.25 |
| 1,000 | $4.28905 | $4,289.05 |
| 1,500 | $4.14430 | $6,216.45 |
| 2,500 | $3.96906 | $9,922.65 |
| 3,500 | $3.85777 | $13,502.19 |
| 5,000 | $3.74333 | $18,716.65 |
| 12,500 | $3.71690 | $46,461.25 |

