
CDRH124NP-330MC | |
|---|---|
DigiKey Part Number | 308-1932-2-ND - Tape & Reel (TR) 308-1932-1-ND - Cut Tape (CT) 308-1932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH124NP-330MC |
Description | FIXED IND 33UH 2.7A 97 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 2.7 A 97mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $7.07300 | $70.73 |
| 100 | $5.81780 | $581.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.92284 | $2,461.42 |
| 1,000 | $4.64210 | $4,642.10 |
| 1,500 | $4.48549 | $6,728.24 |
| 2,500 | $4.29588 | $10,739.70 |
| 3,500 | $4.17545 | $14,614.07 |
| 5,000 | $4.05885 | $20,294.25 |

