MFR Recommended
Direct
Direct
Similar

CDMC6D28NP-R68MC | |
|---|---|
DigiKey Part Number | 308-1575-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDMC6D28NP-R68MC |
Description | FIXED IND 680NH 12.1A 5.4 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 12.1 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.285" L x 0.256" W (7.25mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0630CDMCCDS-R68MC | Sumida America Inc. | 4,425 | 308-2474-1-ND | $6.17000 | MFR Recommended |
| PA4341.681NLT | Pulse Electronics | 678 | 553-3419-1-ND | $7.40000 | Direct |
| SRP7030-R68M | Bourns Inc. | 892 | SRP7030-R68MCT-ND | $8.71000 | Direct |
| HCM0703-R68-R | Eaton - Electronics Division | 1,200 | 283-HCM0703-R68-RCT-ND | $10.44000 | Similar |





