CDMC6D28NP-R20MC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sumida America Inc.
In Stock: 662
Unit Price: $1,081.00000
Datasheet

Direct


Pulse Electronics
In Stock: 2,525
Unit Price: $1,236.00000
Datasheet
200 nH Shielded Inductor 17.4 A 2.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDMC6D28NP-R20MC

DigiKey Part Number
308-1572-2-ND - Tape & Reel (TR)
308-1572-1-ND - Cut Tape (CT)
308-1572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDMC6D28NP-R20MC
Description
FIXED IND 200NH 17.4A 2.5 MOHM
Customer Reference
Detailed Description
200 nH Shielded Inductor 17.4 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21.7A
Shielding
Shielded
DC Resistance (DCR)
2.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.285" L x 0.256" W (7.25mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes