
CDMC6D28NP-3R3MC | |
---|---|
DigiKey Part Number | 308-1570-2-ND - Tape & Reel (TR) 308-1570-1-ND - Cut Tape (CT) 308-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMC6D28NP-3R3MC |
Description | FIXED IND 3.3UH 4.9A 30.6MOHM SM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 4.9 A 30.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.256" W (7.25mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.25313 | $4,253.13 |