104CDMCCDS-XXXMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0630CDMCCDS-3R3MC

DigiKey Part Number
308-2465-2-ND - Tape & Reel (TR)
308-2465-1-ND - Cut Tape (CT)
308-2465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0630CDMCCDS-3R3MC
Description
FIXED IND 3.3UH 8.4A 22MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 8.4 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
0630CDMCCDS-3R3MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.4A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,624
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.93000$5.93
10$4.88200$48.82
100$4.01560$401.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.09551$4,643.27
3,000$2.91912$8,757.36
4,500$2.82078$12,693.51
7,500$2.70168$20,262.60
10,500$2.68569$28,199.75
Manufacturers Standard Package