201610CDMCDDS-1R0MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201610CDMCDDS-R68MC

DigiKey Part Number
308-2613-2-ND - Tape & Reel (TR)
308-2613-1-ND - Cut Tape (CT)
308-2613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
201610CDMCDDS-R68MC
Description
FIXED IND 680NH 4.2A 43 MOHM SMD
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 4.2 A 43mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.