
0840CDMCCDS-6R8MC | |
|---|---|
DigiKey Part Number | 308-0840CDMCCDS-6R8MCTR-ND - Tape & Reel (TR) 308-0840CDMCCDS-6R8MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0840CDMCCDS-6R8MC |
Description | FIXED IND 6.8UH 6A 34 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 6 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.307" W (8.10mm x 7.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $8.45200 | $84.52 |
| 100 | $6.95100 | $695.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.54639 | $5,546.39 |
| 2,000 | $5.23058 | $10,461.16 |
| 3,000 | $5.05446 | $15,163.38 |
| 5,000 | $4.94609 | $24,730.45 |

