0830CDMCCDS-330MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830CDMCCDS-330MC

DigiKey Part Number
308-0830CDMCCDS-330MCTR-ND - Tape & Reel (TR)
308-0830CDMCCDS-330MCCT-ND - Cut Tape (CT)
308-0830CDMCCDS-330MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0830CDMCCDS-330MC
Description
FIXED IND 33UH 2.5A 204 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 2.5 A 204mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
204mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.319" L x 0.307" W (8.10mm x 7.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,074
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.26000$7.26
10$5.98000$59.80
100$4.91550$491.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.92163$3,921.63
2,000$3.69809$7,396.18
3,000$3.57345$10,720.35
5,000$3.42254$17,112.70
7,000$3.36538$23,557.66
Manufacturers Standard Package