
0630CDMCDDS-1R5MC | |
---|---|
DigiKey Part Number | 308-2478-2-ND - Tape & Reel (TR) 308-2478-1-ND - Cut Tape (CT) 308-2478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCDDS-1R5MC |
Description | FIXED IND 1.5UH 10.2A 12.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 10.2 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.86900 | $48.69 |
100 | $4.00530 | $400.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.08761 | $4,631.41 |