
CDRH80D65BT150NP-102MC | |
---|---|
DigiKey Part Number | 308-CDRH80D65BT150NP-102MCTR-ND - Tape & Reel (TR) 308-CDRH80D65BT150NP-102MCCT-ND - Cut Tape (CT) 308-CDRH80D65BT150NP-102MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH80D65BT150NP-102MC |
Description | FIXED IND 1MH 350MA 1.98 OHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 350 mA 1.98Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 430mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.98Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $7.84200 | $78.42 |
100 | $6.44810 | $644.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.45604 | $2,728.02 |
1,000 | $5.14493 | $5,144.93 |
1,500 | $4.97143 | $7,457.14 |
2,500 | $4.76130 | $11,903.25 |
3,500 | $4.62788 | $16,197.58 |
5,000 | $4.54684 | $22,734.20 |