
CDRH127NP-100MC | |
---|---|
DigiKey Part Number | 308-1457-2-ND - Tape & Reel (TR) 308-1457-1-ND - Cut Tape (CT) 308-1457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127NP-100MC |
Description | FIXED IND 10UH 5.4A 21.6MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 5.4 A 21.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH127NP-100MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $9.43400 | $94.34 |
100 | $7.75690 | $775.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.56404 | $3,282.02 |
1,000 | $6.18994 | $6,189.94 |
1,500 | $5.98122 | $8,971.83 |
2,500 | $5.72855 | $14,321.38 |
3,500 | $5.58348 | $19,542.18 |