SRR-1280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280-100M

DigiKey Part Number
SRR1280-100MTR-ND - Tape & Reel (TR)
SRR1280-100MCT-ND - Cut Tape (CT)
SRR1280-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280-100M
Description
FIXED IND 10UH 6A 19.5 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 6 A 19.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.3A
Shielding
Shielded
DC Resistance (DCR)
19.5mOhm Max
Q @ Freq
24 @ 2.52MHz
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,607
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.20000$9.20
10$7.53800$75.38
100$6.19850$619.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$5.51040$2,204.16
800$5.19613$4,156.90
1,200$5.02075$6,024.90
2,000$4.80845$9,616.90
2,800$4.67358$13,086.02
4,000$4.53492$18,139.68
10,000$4.35183$43,518.30
Manufacturers Standard Package