Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMH152-LPPE-D10-SM-BK | |
|---|---|
DigiKey Part Number | SMH152-LPPE-D10-SM-BK-ND |
Manufacturer | |
Manufacturer Product Number | SMH152-LPPE-D10-SM-BK |
Description | CONN HEADER SMD 20POS 1MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.075" (1.90mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Contact Finish Thickness - Post Flash |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC050-20A-K0-0200-0160-0480-LB | GCT | 5,327 | 2073-BC050-20A-K0-0200-0160-0480-LBCT-ND | $16.53000 | Similar |
| FTMH-110-02-F-DV | Samtec Inc. | 0 | FTMH-110-02-F-DV-ND | $26.56397 | Similar |
| FTMH-110-02-F-DV-A | Samtec Inc. | 0 | FTMH-110-02-F-DV-A-ND | $29.89362 | Similar |
| FTMH-110-02-F-DV-A-P | Samtec Inc. | 0 | FTMH-110-02-F-DV-A-P-ND | $28.82914 | Similar |
| FTMH-110-02-F-DV-A-P-TR | Samtec Inc. | 0 | FTMH-110-02-F-DV-A-P-TR-ND | $23.44831 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.30683 | $13,306.83 |





