
BC050-20A-K0-0200-0160-0480-LB | |
|---|---|
DigiKey Part Number | 2073-BC050-20A-K0-0200-0160-0480-LBTR-ND - Tape & Reel (TR) 2073-BC050-20A-K0-0200-0160-0480-LBCT-ND - Cut Tape (CT) 2073-BC050-20A-K0-0200-0160-0480-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC050-20A-K0-0200-0160-0480-LB |
Description | 20W,1.0MM PITCH ELEV PIN HDR,DIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC050-20A-K0-0200-0160-0480-LB Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.079" (2.00mm) |
Series | Insulation Height 0.039" (1.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $14.05100 | $140.51 |
| 100 | $11.93680 | $1,193.68 |
| 500 | $10.65474 | $5,327.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $10.01660 | $12,019.92 |
| 2,400 | $9.53879 | $22,893.10 |
| 3,600 | $9.26997 | $33,371.89 |
| 6,000 | $8.94214 | $53,652.84 |
| 8,400 | $8.73266 | $73,354.34 |


