cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP110-PPEC-D06-ST-BK

DigiKey Part Number
SIP110-PPEC-D06-ST-BK-ND
Manufacturer
Manufacturer Product Number
SIP110-PPEC-D06-ST-BK
Description
CONN DIP HDR IDC 12P 28AWG VERT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
12
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
28 AWG
Features
Cover
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,000$4.12804$4,128.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.