
SIP110-PPEC-D03-SK-BK | |
---|---|
DigiKey Part Number | SIP110-PPEC-D03-SK-BK-ND |
Manufacturer | |
Manufacturer Product Number | SIP110-PPEC-D03-SK-BK |
Description | CONN DIP HDR IDC 6POS 28AWG PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole, Kinked Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 6 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Kinked Pin | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Cover | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.36491 | $5,364.91 |