



SFH413-PPPB-D05-ID-BK | |
|---|---|
DigiKey Part Number | S9151-ND |
Manufacturer | |
Manufacturer Product Number | SFH413-PPPB-D05-ID-BK |
Description | CONN HEADER 10POS IDC GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Sullins Connector Solutions | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Features Feed Through, Polarizing Key, Strain Relief |
Connector Type Header | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness Flash |
Number of Positions 10 | Color Black |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.56000 | $26.56 |
| 10 | $22.54300 | $225.43 |
| 100 | $19.15610 | $1,915.61 |
| 500 | $17.09940 | $8,549.70 |
| 1,000 | $16.28350 | $16,283.50 |
| 5,000 | $14.53717 | $72,685.85 |




