
| RSA32DRSH-S288 | |
|---|---|
| DigiKey Part Number | RSA32DRSH-S288-ND | 
| Manufacturer | |
| Manufacturer Product Number | RSA32DRSH-S288 | 
| Description | CONN EDGE DUAL FMALE 64POS 0.125 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 64 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Green | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sullins Connector Solutions | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Card Type | Non Specified - Dual Edge | |
| Gender | Female | |
| Number of Positions/Bay/Row | 32 | |
| Number of Positions | 64 | |
| Card Thickness | 0.062" (1.57mm) | |
| Number of Rows | 2 | |
| Pitch | 0.125" (3.18mm) | |
| Read Out | Dual | |
| Features | Card Extender | |
| Mounting Type | Board Edge, Straddle Mount | |
| Termination | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Contact Type | Loop Bellows | |
| Color | Green | |
| Flange Feature | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
| Operating Temperature | -65°C ~ 125°C | |
| Material - Insulation | Polyphenylene Sulfide (PPS) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $148.70500 | $1,487.05 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China