
| ACB92DHAD-S250 | |
|---|---|
| DigiKey Part Number | ACB92DHAD-S250-ND | 
| Manufacturer | |
| Manufacturer Product Number | ACB92DHAD-S250 | 
| Description | CONN PCI CARDEDGE FML 184P 0.050 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 184 Position Female Connector PCI 5V 64 Bit Gold 0.050" (1.27mm) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ACB92DHAD-S250 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sullins Connector Solutions | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Card Type | PCI 5V 64 Bit | |
| Gender | Female | |
| Number of Positions/Bay/Row | 49; 11; 32 | |
| Number of Positions | 184 | |
| Card Thickness | 0.062" (1.57mm) | |
| Number of Rows | 2 | |
| Pitch | 0.050" (1.27mm) | |
| Read Out | Dual | |
| Features | - | |
| Mounting Type | Through Hole, Right Angle | |
| Termination | Solder, Staggered | |
| Contact Material | Beryllium Copper | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Contact Type | Hairpin Bellows | |
| Color | Black | |
| Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia | |
| Operating Temperature | -65°C ~ 150°C | |
| Material - Insulation | Polyphenylene Sulfide (PPS) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $395.79300 | $3,957.93 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China