PRECxxxSBAN-M71RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC006SBAN-M71RC

DigiKey Part Number
S1112EC-06-ND
Manufacturer
Manufacturer Product Number
PREC006SBAN-M71RC
Description
CONN HEADER R/A 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,718
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.57800$25.78
100$2.18910$218.91
500$1.95340$976.70
1,000$1.86004$1,860.04
5,000$1.66028$8,301.40
10,000$1.58104$15,810.40
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 16040
Unit Price: $4.52000
CONN HEADER R/A 39POS 2.54MM
In-Stock: 0
Unit Price: $7.39000
CONN HEADER R/A 38POS 2.54MM
In-Stock: 0
Unit Price: $7.23000
CONN HEADER R/A 37POS 2.54MM
In-Stock: 0
Unit Price: $7.14000
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: $6.98000