PECxxDBCN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC29DBCN

DigiKey Part Number
S2132E-29-ND
Manufacturer
Manufacturer Product Number
PEC29DBCN
Description
CONN HEADER R/A 58POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 58 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.300" (7.62mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.97000$43.97
10$35.84800$358.48
100$29.22290$2,922.29
500$28.40920$14,204.60
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 124
Unit Price: $47.48000
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: $3.92000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: $5.55000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: $7.18000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 381
Unit Price: $8.73000