PBC29SBCN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC29SBCN

DigiKey Part Number
S1131E-29-ND
Manufacturer
Manufacturer Product Number
PBC29SBCN
Description
CONN HEADER R/A 29POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 29 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.300" (7.62mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.86000$25.86
10$21.09800$210.98
100$17.19890$1,719.89
500$15.90972$7,954.86
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 121
Unit Price: $27.17000
CONN HEADER R/A 1POS
In-Stock: 2721
Unit Price: $3.10000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 523
Unit Price: $4.08000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: $4.98000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: $5.79000