
Z0410MH | |
---|---|
DigiKey Part Number | 497-Z0410MH-ND |
Manufacturer | |
Manufacturer Product Number | Z0410MH |
Description | TRIAC 600V 4A IPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Through Hole IPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 15A, 16A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | IPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.48600 | $24.86 |
75 | $1.97013 | $147.76 |
150 | $1.85113 | $277.67 |
300 | $1.75260 | $525.78 |
525 | $1.68623 | $885.27 |
1,050 | $1.61708 | $1,697.93 |
2,550 | $1.54607 | $3,942.48 |
5,025 | $1.50258 | $7,550.46 |