
T0635-600TF | |
---|---|
DigiKey Part Number | 4491-T0635-600TF-ND |
Manufacturer | |
Manufacturer Product Number | T0635-600TF |
Description | TRIAC 600V 6A ITO-220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 6 A Through Hole ITO-220AB Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA|mA | |
Current - Hold (Ih) (Max) | 50 mA|mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ITO-220AB Insulated | |
Supplier Device Package | ITO-220AB Insulated |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $3.45000 | $34.50 |
100 | $2.74400 | $274.40 |
500 | $2.27360 | $1,136.80 |
1,000 | $2.03840 | $2,038.40 |