
Z0103NA 1AA2 | |
|---|---|
DigiKey Part Number | 497-19260-ND |
Manufacturer | |
Manufacturer Product Number | Z0103NA 1AA2 |
Description | TRIAC SENS GATE 800V 1A TO92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | Z0103NA 1AA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 7 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.43100 | $24.31 |
| 100 | $1.54200 | $154.20 |
| 500 | $1.15556 | $577.78 |
| 1,000 | $1.03083 | $1,030.83 |
| 2,500 | $0.89548 | $2,238.70 |
| 5,000 | $0.81171 | $4,058.55 |
| 10,000 | $0.74119 | $7,411.90 |
| 50,000 | $0.61771 | $30,885.50 |

