SOT223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNL5160N3TR-E

DigiKey Part Number
497-11711-2-ND - Tape & Reel (TR)
497-11711-1-ND - Cut Tape (CT)
497-11711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNL5160N3TR-E
Description
IC PWR SWITCH N-CHAN 1:1 SOT223
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
3.5V ~ 5.5V
Current - Output (Max)
3.5A
Rds On (Typ)
160mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,218
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.65000$8.65
10$6.22500$62.25
25$5.62280$140.57
100$4.95960$495.96
250$4.64284$1,160.71
500$4.45226$2,226.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.29521$4,295.21
2,000$4.16598$8,331.96
3,000$4.10122$12,303.66
5,000$4.02952$20,147.60
7,000$3.98761$27,913.27
10,000$3.94731$39,473.10
Manufacturers Standard Package