
VNH7013XP-E | |
|---|---|
DigiKey Part Number  | VNH7013XP-E-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VNH7013XP-E  | 
Description  | MOSFET 4N-CH 40A 36PWRSSO  | 
Customer Reference  | |
Detailed Description  | Mosfet Array 36V 40A Surface Mount PowerSSO-36 TP  | 
EDA/CAD Models  | VNH7013XP-E Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | STMicroelectronics  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Technology  | MOSFET (Metal Oxide)  | |
Configuration  | 4 N-Channel (Half Bridge)  | |
FET Feature  | -  | |
Drain to Source Voltage (Vdss)  | 36V  | |
Current - Continuous Drain (Id) @ 25°C  | 40A  | |
Rds On (Max) @ Id, Vgs  | 7.3mOhm @ 5A, 10V, 5.7mOhm @ 5A, 10V  | |
Vgs(th) (Max) @ Id  | 4V @ 1mA  | |
Gate Charge (Qg) (Max) @ Vgs  | 23nC @ 10V, 36nC @ 10V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 1250pF @ 25V, 1836pF @ 25V  | |
Power - Max  | -  | |
Operating Temperature  | 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 36-PowerBFSOP (0.295", 7.50mm Width)  | |
Supplier Device Package  | PowerSSO-36 TP  | |
Base Product Number  | 


